Alpha Wire Blue 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m

RS Stock No.:
1214296
Mfr. Prt No.:
3079 BL005
Brand:
Alpha Wire
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
RS stock number 1214296
Product description Alpha Wire Blue 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 3079 BL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire 600 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.


Specifications

Attribute Value
Brand Alpha Wire
Core Strands 41/0.25 mm
Outer Diameter 3.51 mm
American Wire Gauge 14 AWG
Cross Sectional Area 2.1 mm²
Wire Style UL1015
Insulation Material PVC
Insulation Wall Thickness 0.8 mm
Minimum Operating Temperature -20 °C
Length 30 m
Conductor Material Copper
Maximum Operating Temperature +105 °C
Standards Met UL Listed
Sheath Colour Blue
Voltage Rating 600 V
Checking stock...
IDR
1,510,520.89
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,510,520.8950,350.70
*price per unit indicative
"Alpha Wire Blue 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products