WIMA MKS4 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 100nF, Through Hole

RS Stock No.:
0116565
Mfr. Prt No.:
MKS4F031003C00KI00
Brand:
WIMA

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0116565
Product description WIMA MKS4 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 100nF, Through Hole
Manufacturer / Brand WIMA
Manufacturer part number MKS4F031003C00KI00
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
RS stock number 0116565
Product description WIMA MKS4 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 100nF, Through Hole
Manufacturer / Brand WIMA
Manufacturer part number MKS4F031003C00KI00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MKS4 Series

Encapsulated in a flame retardant plastic case
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications


Specifications

Attribute Value
Brand WIMA
Mounting Type Through Hole
Lead Pitch 10 mm
Tolerance Plus +10 %
Depth 4 mm
Terminal Type Through Hole
Tolerance Minus -10 %
Tolerance ±10 %
Capacitance 100 nF
Length 13 mm
Series MKS4
Height 9 mm
Dimensions 4 x 9 x 13 mm
Dielectric Polyester
Lead Diameter 0.6 mm
Voltage 160 V ac, 250 V dc
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
63,982.90
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
163,982.9012,796.58
*price per unit indicative
"WIMA MKS4 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 100nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products