Siretta TANGO25A/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 1248720
- Mfr. Prt No.:
- TANGO25A/0.1M/SMAM/S/RP/29
- Brand:
- Siretta

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1248720 |
Product description | Siretta TANGO25A/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi |
Manufacturer / Brand | Siretta |
Manufacturer part number | TANGO25A/0.1M/SMAM/S/RP/29 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1248720 |
Product description | Siretta TANGO25A/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi |
Manufacturer / Brand | Siretta |
Manufacturer part number | TANGO25A/0.1M/SMAM/S/RP/29 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
TANGO 25 / 25A - IP65 Miniature WiFi / Dual Band WiFi Antennas, Siretta
The Tango 25/25A are miniature through-hole mount WiFi/WLAN/Bluetooth/ZigBee antennas. The TANGO 25 is single band on tuned to 2.4 GHz while the TANGO25A is dual band adding in 5.8 GHz frequency band.
They measure just 22 x 22 mm and are one the most compact screw mount WiFi antennas available. A peak gain of 2 dBi on the 2.4 GHz to 2.5 GHz band, and 4 dBi on the 5.1 GHz to 5.9 GHz band providing improved signal transmission/reception of WiFi, Bluetooth or ZigBee products.
Supplied with 100 mm of RG174 coaxial cable with a reverse polarity SMA male connector.
2.4GHz Antennas
Operating Temperature: -30 to +60˚C
Impedance: 50 Ω
Gain: 2 dBi @ 2.4 GHz / 5 dBi @ 5 GHz
VSWR: 2 max
Polarisation: Vertical
Radiation: Omnidirectional
Protection: IP65
Operating Frequencies
WiFi/WLAN/Bluetooth/ZigBee: 2.4 GHz to 2.5 GHz
Dual band WiFi: 5.1 GHz to 5.8 GHz
Dimensions
22 mm (diameter), height: 22 mm (excluding screw thread)
Weight: 13 g +/- 2 g
Through hole mount: 8 mm long screw thread
Specifications
Attribute | Value |
Brand | Siretta |
RF Protocols | Bluetooth (BLE), WiFi |
Internal/External | External |
Antenna Physical Form | Stubby |
Supported Frequency Bands | 2.4 → 2.5 (WiFi/WLAN/Bluetooth/ZigBee) GHz, 5.1 → 5.8 (Dual Band WiFi) GHz |
Frequency Range | 2.4 → 2.5 GHz, 5.1 → 5.8 GHz |
Antenna Mounting Type | Through Hole/Bolted |
Connector Type | SMA RP |
Mounting Type | Through Hole/Bolted |
Gain | 2,4 dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Series | TANGO 25A |
Maximum Operating Temperature | +60 °C |
Minimum Operating Temperature | -30 °C |