Siretta TANGO24/1M/SMAM/S/RP/17 Puck WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi

RS Stock No.:
1248718
Mfr. Prt No.:
TANGO24/1M/SMAM/S/RP/17
Brand:
Siretta

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248718
Product description Siretta TANGO24/1M/SMAM/S/RP/17 Puck WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi
Manufacturer / Brand Siretta
Manufacturer part number TANGO24/1M/SMAM/S/RP/17
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
RS stock number 1248718
Product description Siretta TANGO24/1M/SMAM/S/RP/17 Puck WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi
Manufacturer / Brand Siretta
Manufacturer part number TANGO24/1M/SMAM/S/RP/17

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

2.4GHz Antennas

TANGO 24 - IP67 2.4 GHz WiFi/WLAN/Bluetooth/ZigBee Puck Antenna, Siretta

The Tango 24 puck shaped antenna is tuned to 2.4 GHz WiFi/WLAN/Bluetooth/ZigBee frequencies. Mountable internally or externally using its M12 screw and its IP67 rating ensures it is protected whatever the weather. The Tango 24 achieves a peak gain of 3 dBi maximising the range of WiFi modems, Bluetooth or ZigBee signals.

Supplied with 1 metre RG174 coaxial cable with an SMA male connector.

Operating Temperature: -30 to +60˚C
Impedance: 50 Ω
Gain: 3 dBi
VSWR: ≤1.5
Polarisation: Vertical
Radiation: Omnidirectional
Dimensions: 40 mm (diameter) x 15 mm (height, excluding screw thread)

Operating Frequencies
WiFi/WLAN/Bluetooth/ZigBee: 2.4 GHz to 2.5 GHz


Specifications

Attribute Value
Brand Siretta
RF Protocols Bluetooth (BLE), WiFi
Internal/External External
Antenna Physical Form Puck
Supported Frequency Bands 2400 → 2483 GHz
Frequency Range 2.400 → 2.483 GHz
Antenna Mounting Type Through Hole/Bolted
Connector Type SMA RP
Mounting Type Through Hole/Bolted
Gain 3 dBi
Antenna Directivity Omnidirectional
Connector Gender Male
Series TANGO 24
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
394,386.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1394,386.40
*price per unit indicative
"Siretta TANGO24/1M/SMAM/S/RP/17 Puck WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products