Schneider Electric Harmony XVS Siren, 12 → 24 V dc, 89dB at 1 Metre

RS Stock No.:
9012576
Mfr. Prt No.:
XVSV7BWN
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9012576
Product description Schneider Electric Harmony XVS Siren, 12 → 24 V dc, 89dB at 1 Metre
Manufacturer / Brand Schneider Electric
Manufacturer part number XVSV7BWN
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
RS stock number 9012576
Product description Schneider Electric Harmony XVS Siren, 12 → 24 V dc, 89dB at 1 Metre
Manufacturer / Brand Schneider Electric
Manufacturer part number XVSV7BWN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider XVS Electronic Voice Alarms

The Harmony XVSV editable voice alarms are compact audible signalling units that offer a high level of alerting with customized voice messaging. These electronic alarms are available in dark grey or white and are ideal for use in public areas and for factory applications. The XVS voice alarm has a wide range of configuration allowing the selection of 6 voice channels and playing 63 messages with a playback time of 256 sec (64 kb/s).

Free of charge Playlist Builder software for customising the audible signals
Improved efficiency thanks to easy voice message editing and mode selection on site
Adjustable volume up to 97dB (for DIN 96) or 89dB (for DIN 72)
High level of alerting with customized voice message
Wide range of configuration with 6 input channels and up to 63 output tones
Easy installation with panel and wall mounting
Body thickness reduced to 24.9mm (DIN 72) and 50.1mm (DIN96)
IP65 degree of protection (for panel mounting)
CE certified and RoHS compliant


Specifications

Attribute Value
Brand Schneider Electric
Supply Voltage 12 → 24 V dc
Application Type Voice
Minimum Temperature -10 °C
Maximum Decibel 89 dB
Series Harmony XVS
Decibels at 1 Metre 89 dB
Maximum Temperature +55 °C
Minimum Decibel 0 dB
Special Features It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
Current Type DC
Checking stock...
IDR
2,261,008.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,261,008.84
*price per unit indicative
"Schneider Electric Harmony XVS Siren, 12 → 24 V dc, 89dB at 1 Metre" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products