Knightsbridge LED Downlight, 230 V, 79 x 90 mm, 50 W

RS Stock No.:
9221556
Mfr. Prt No.:
RD1W
Brand:
Knightsbridge

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9221556
Product description Knightsbridge LED Downlight, 230 V, 79 x 90 mm, 50 W
Manufacturer / Brand Knightsbridge
Manufacturer part number RD1W
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
RS stock number 9221556
Product description Knightsbridge LED Downlight, 230 V, 79 x 90 mm, 50 W
Manufacturer / Brand Knightsbridge
Manufacturer part number RD1W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Display/Accent Downlighters

Knightsbridge RD1 Fixed Twist and Lock Downlight GU10/MR16

SUPPLIED_WITH : GU10 lamp holder + MR16 lamp holder, instruction s

Features and Benefits

Primary voltage 230 V
Maximum wattage 50 W
Die cast aluminium construction
Protection to IP20
Diameter 79 mm
Overall height 90 mm
Minimum void 95 mm
Cut out diameter 70 mm


Specifications

Attribute Value
Brand Knightsbridge
Lamp Type LED
Type Downlight
Lamp Base GU10, MR16
Voltage Rating 230 V
Depth 90 mm
Dimensions 79 x 90 mm
Diameter 79 mm
Wattage 50 W
Cut-out Size 70 mm
Dimmable Yes
Lamp Supplied Yes
Finish White
Series RD1
Standards Met CE, EN 60598
Diffuser Finish Clear
Checking stock...
IDR
148,314.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1148,314.46
*price per unit indicative
"Knightsbridge LED Downlight, 230 V, 79 x 90 mm, 50 W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products