Masterplug UK Mains Connector, 13A, Cable Mount, 250 V
- RS Stock No.:
- 3236252
- Mfr. Prt No.:
- HDPT13W-01
- Brand:
- Masterplug

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3236252 |
Product description | Masterplug UK Mains Connector, 13A, Cable Mount, 250 V |
Manufacturer / Brand | Masterplug |
Manufacturer part number | HDPT13W-01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Thermoplastic 13A Type G BS1363 Plug
This RS Pro heavy-duty plug provides a tough and dependable work power solution. Manufactured from high impact thermoplastic, this range of plugs are simple and reliable in almost any environment. The British Type G plug is ideal for use with power tools, portable lighting and in the workshop. A simple two body construction is held together with a single fixing screw for quick and easy removal of the body back for installing, servicing and replacing fuses. The industry standard cable opening features a two screw cable retaining clip to ensure a sturdy and reliable clamping of cable over time.
Note
All sleeved pin 13A mains plugs in this section are ASTA and/or BSI kitemark approved.
Features
• Rugged two piece thermoplastic construction
• Standard 2P+E configuration
• 250V rating
• 13A fuse
• Two screw cable clamp
• Type G – British BS 1363
Available in three colour variants:
White and black 13A mains plug 323-6252 RoHS Compliant
Full black 13A mains plug 323-6268
Orange and black 13A mains plug 325-5994
Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.
Specifications
Attribute | Value |
Brand | Masterplug |
Plug/Socket | Plug |
Country | UK |
Current Rating | 13 A |
Mounting Type | Cable Mount |
Connector Type | BS 1363 |
Number of USB Sockets | 0 |
Mains Plug Type | Type G - British BS1363 |
Voltage Rating | 250 V |
Pole Format | 2P+E |
Colour | White |
Gender | Male |
Body Material | Thermoplastic |