Schneider Electric TRK White Industrial Trunking – Closed Slot, W100 mm x D100mm, L3m, uPVC

RS Stock No.:
0563488
Mfr. Prt No.:
TRK100
Brand:
Schneider Electric
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
RS stock number 0563488
Product description Schneider Electric TRK White Industrial Trunking - Closed Slot, W100 mm x D100mm, L3m, uPVC
Manufacturer / Brand Schneider Electric
Manufacturer part number TRK100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Industrial PVC Trunking

Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.

Industrial PVC Trunking

Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.

-5°C to +60°C operating temperature
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin

-5°C to +60°C operating temperature
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin


Specifications

Attribute Value
Brand Schneider Electric
Width 100 mm
Depth 100 mm
Trunking/Chain Type Industrial Trunking
Colour White
Material uPVC
Length 3 m
Slot Type Closed
Series TRK
Checking stock...
IDR
1,192,284.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,192,284.63
*price per unit indicative
"Schneider Electric TRK White Industrial Trunking - Closed Slot, W100 mm x D100mm, L3m, uPVC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda