RS PRO Adjustable Hinge, Screw Fixing 43mm x 37mm x 6mm
- RS Stock No.:
- 7729638
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7729638 |
Product description | RS PRO Adjustable Hinge, Screw Fixing 43mm x 37mm x 6mm |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7729638 |
Product description | RS PRO Adjustable Hinge, Screw Fixing 43mm x 37mm x 6mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Adjustable Plastic Friction Hinges
These hinges are made from (POM) Acetal Polymer that provides high strength, stiffness enhanced dimensional stability. Pins are also made of clear Acetal Polymer so guarantee a total rust resistance.
The fringes of these hinges can be adjusted by tightening or losing the screw, giving a full flexibility and ease of use.
Features and Benefits:
• Made of high-quality Acetal Polymer POM
• Rust-resistant polymer pin
• Hinge friction adjustment through tightening or loosening a zinc plated steel countersunk screws
• Flexible and easy to use
• Available in black and white colour
RS Pro Adjustable Friction Hinges - available colours and sizes:
Black (43mm x 37mm x 5.2mm) - 772-9632
White (43mm x 37mm x 5.2mm) - 772-9638
Black (65mm x 57mm x 5.5mm) - 772-9644
White (65mm x 57mm x 5.5mm) - 772-9641
FAQ:
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.
Are these hinges durable?
Hinges made from Acetal Polymer (POM) guarantee increased durability, stiffness and enhanced stability. However, if you are looking for heavy duty hinges that offer a higher maximum load you should look at the steel hinges.
Specifications
Attribute | Value |
Brand | RS PRO |
Fixing Method | Screw |
Thickness | 6 mm |
Hinge Type | Adjustable |
Closing Type | Free Swinging |
Length | 43 mm |
Width | 37 mm |