MK Electric White Pull Cord Switch, 6A 2 Way

RS Stock No.:
0325393
Mfr. Prt No.:
3192 WHI
Brand:
MK Electric
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
RS stock number 0325393
Product description MK Electric White Pull Cord Switch, 6A 2 Way
Manufacturer / Brand MK Electric
Manufacturer part number 3192 WHI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

MK Ceiling Accessories

6A Ceiling Pull Switch

A white moulded ceiling mounting pull switch. Cord length 1·5m. The switch is supplied complete with back box.
Replacement cord available, RS Stock No 514-2452

2 way red pull cord version (RS<a href="#" title=" 500-0465"> 500-0465) has momentary action – pull to make or break, suitable for use with disabled toilet alarms etc. 2 way white pull cord version (RS<a href="#" title=" 325-393"> 325-393).
Replacement switch available


Specifications

Attribute Value
Brand MK Electric
Cord Length 1.5 m
Number of Ways 2
Colour White
Voltage Rating 250 V
Current Rating 6 A
Fixing Centres 50.8 mm
Neon Indicator No
Supported Lamp Type Fluorescent
Checking stock...
IDR
186,704.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1186,704.20
*price per unit indicative
"MK Electric White Pull Cord Switch, 6A 2 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products