RF Solutions ANT-2WHIP9-SMA Whip WiFi Antenna with SMA Connector, WiFi

RS Stock No.:
7934373
Mfr. Prt No.:
ANT-2WHIP9-SMA
Brand:
RF Solutions

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7934373
Product description RF Solutions ANT-2WHIP9-SMA Whip WiFi Antenna with SMA Connector, WiFi
Manufacturer / Brand RF Solutions
Manufacturer part number ANT-2WHIP9-SMA
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
RS stock number 7934373
Product description RF Solutions ANT-2WHIP9-SMA Whip WiFi Antenna with SMA Connector, WiFi
Manufacturer / Brand RF Solutions
Manufacturer part number ANT-2WHIP9-SMA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

2.4GHz Antennas

RF Solutions - 2.4 GHz Antenna

RF Solutions provide various styles of 2.4GHz gain antennas. The active gain on the antennas in this range cover from +3dBi , +9dBi , +12dBi up to +16dB. Robust Fibreglass Rod, Whip / Hinged Whip, Yagi to miniature surface mount models available. Some of the radio antennas work in any direction these are the Omnidirectional types.

Applications include WLAN, WiFi and range extension where high performance is needed making them capable of a higher level of power. The Outside 2400 is intended for M2M Industrial, Zigbee and Bluetooth applications.

· Fibre Glass Rod, VSWR 1.8
· +9dBi Hinged WHIP Gain - VSWR <2.0
· +3dBi Whip Antenna - VSWR <2.0
· +16dBi Yagi Antenna - VSWR <2.0:1
· Outside-2400- VSWR <3:1
· Compliant with IEEE 802.11b and 802.11g wireless LANs


Specifications

Attribute Value
Brand RF Solutions
RF Protocols WiFi
Internal/External External
Supported Frequency Bands 2.4 GHz
Antenna Physical Form Whip
Frequency Range 2.4 → 2.5 GHz
Antenna Mounting Type Direct
Connector Type SMA
Mounting Type Direct
Gain 9 dBi
Antenna Directivity Omnidirectional
Connector Gender Male
Dimensions 15 (Dia.) x 0.38 mm
Height 0.38 mm
Checking stock...
IDR
146,426.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1146,426.44
*price per unit indicative
"RF Solutions ANT-2WHIP9-SMA Whip WiFi Antenna with SMA Connector, WiFi" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda