Weidmuller Brown WFF Stud Terminal, 10 AWG, 120mm², 1 kV

RS Stock No.:
4587731
Mfr. Prt No.:
1028500000
Brand:
Weidmuller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4587731
Product description Weidmuller Brown WFF Stud Terminal, 10 AWG, 120mm², 1 kV
Manufacturer / Brand Weidmuller
Manufacturer part number 1028500000
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
RS stock number 4587731
Product description Weidmuller Brown WFF Stud Terminal, 10 AWG, 120mm², 1 kV
Manufacturer / Brand Weidmuller
Manufacturer part number 1028500000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Stud Terminals

W series stud terminals available in single or double studs from M6 to M16 accepting up to 300 mm² cables. Manufactured from self-extinguishing polyamide UL94V0 and supplied with nut and spring washer.

APPROVALS : CSA; UL

Features and Benefits

• Double studs with integral partitions
• Easily cross connectable between different size terminals due to common base height
• Robust connection for harsh environments


Specifications

Attribute Value
Brand Weidmuller
Termination Method Bolt
Series WFF
Colour Brown
Cable CSA 120 mm²
Number of Levels Single
Voltage Rating 1 kV
Current Rating 309 A
Wire Size 10 AWG
Checking stock...
IDR
423,440.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1423,440.93
*price per unit indicative
"Weidmuller Brown WFF Stud Terminal, 10 AWG, 120mm², 1 kV" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda