Wera 2go Plastic Tool Box, 330 x 100 x 145mm

RS Stock No.:
1367114
Mfr. Prt No.:
004352
Brand:
Wera
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
RS stock number 1367114
Product description Wera 2go Plastic Tool Box, 330 x 100 x 145mm
Manufacturer / Brand Wera
Manufacturer part number 004352

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Hook & Loop Tool Carrier

Wera 2go 3 Fabric Covered Weatherproof Tool Box.

From Wera this is the 2go 3 all-purpose fabric covered toolbox which is strong, durable and weatherproof perfect for the safe storage and transport of tools and small parts. The tool box is made up of fabric lined plastic panels not only keeping the compact tool box sturdy but also provides excellent resistance from cuts and punctures also keeping the contents dry. The complete the toolbox it has a strong handle, it is completely mobile plus, is compatible with the Wera 2go 1 tool carrier and the Wera 2go 2 tool container. This is the perfect lightweight, durable toolbox, ready to be filled with your Wera wide range of tools.

Features and Benefits.

  • 2go 3 Toolbox.

  • Fabric covers inside and out.

  • Strong plastic panels provide stability (protecting your tools and parts).

  • Cut and puncture resistant.

  • Weatherproof.

  • Mobile (string carrying handle).

  • Lightweight.

  • Durable.

  • Excellent protection for all tools and parts.

  • Ready to be equipped according to your needs.

  • Compatible with the Wera 2go 1 tool carrier and the 2go 2 tool container.

  • Hook and Loop fastening.

Applications.

  • Transport and storage of small parts and tools.

  • Protection of equipment.

Wera Tool Transport Equipment Available.

  • Stock number 1367112, Wera 2go 1 Tool Carrier, hook and loop fastener.

  • Stock number 1367116, Wera 2go 5 Tool Carrier Belt, hook and loop fastener.

  • Stock number 1367117, Wera 2go 6 Shoulder Strap, compatible with the Wera 2go Tool Carrier.

  • Stock number 1367115, Wera 2go 4 Tool Quiver – Tool bag, 160 x 110 x 165 mm.

  • Stock number 1367114, Wera 2go 3 Tool box, 330 x 100 x 154 mm.

  • Stock number 1367113, Wera 2go 2 Tool Container / Tool Bag with shoulder strap and quiver.


Specifications

Attribute Value
Brand Wera
Height 330 mm
Material Plastic
Length 330 mm
Range 2go
Weight 0.77 kg
Width 100 mm
Dimensions 330 x 100 x 145 mm
Colour Black
Box Type Tool Box
Checking stock...
IDR
551,616.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1551,616.51
*price per unit indicative
"Wera 2go Plastic Tool Box, 330 x 100 x 145mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda