Weller Electric Soldering Iron, 24V, 120W, for use with WD1M Soldering Station, WD2M Soldering Station
- RS Stock No.:
- 0512837
- Mfr. Prt No.:
- T0052919399
- Brand:
- Weller

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0512837 |
| Product description | Weller Electric Soldering Iron, 24V, 120W, for use with WD1M Soldering Station, WD2M Soldering Station |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0052919399 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0512837 |
| Product description | Weller Electric Soldering Iron, 24V, 120W, for use with WD1M Soldering Station, WD2M Soldering Station |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0052919399 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Soldering - Weller
Weller WP 120 Soldering Iron with Power Response Heating Technology.
The WP120 Soldering iron is designed with power response heating technology with improved sensor position especially for use in applications that require high energy and precision solder work. This soldering iron provides you with maximum power in a small ergonomic pencil-style soldering iron excellent for large and small parts you wish to solder. The WP120 iron is a complete all-round soldering iron and is compatible with WT soldering stations and WR re-work soldering stations.
Note
SUPPLIED_WITH :
Features and Benefits.
- Model WP120 Electric Soldering Iron.
- Power response heating technology.
- Improved sensor position.
- Small ergonomic design.
- 120 W power.
- Voltage 24 V.
- Interchangeable XT soldering tips.
- Compatible with WT Solder Stations and WR Solder Re-Work Stations.
- Heating time 14 seconds.
- Temperature range 50°C to 450°C.
- XT Soldering tip range.
What is Included?
- WP120 Soldering Iron.
- XT B Chisel soldering tip.
- No Solder wire is included.
Typical Applications.
- HF shield plates.
- Solar panel manufacturing.
- Rework.
- Laboratory environments.
- General electronics.
- General hand soldering applications.
Weller Solder Tips Available.
- XT B 2.4 mm x 0.8 mm Straight Chisel soldering tip, stock number 512843.
- XT AL 1.6 mm x 1 mm Straight Chisel soldering tip, stock number 512869.
Soldering Stands/Rests Available.
Solder Stations Available.
- WR 2 Soldering station, 230 V, stock number 7192608.
- WR 3M Soldering station, 230 V, stock number 186630.
- WT 1H Soldering station, 230 V, stock number 1227913.
Specifications
| Attribute | Value |
| Brand | Weller |
| Power Type | Electric |
| Type | Soldering Iron |
| For Use With | WD1M Soldering Station, WD2M Soldering Station |
| Wattage | 120 W |
| Tip Series | XT |
| Input Voltage | 24 V |
| Model Number | WP 120 |