RS PRO Arbitrary Waveform Generator 5MHz
- RS Stock No.:
- 1236458
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1236458 |
Product description | RS PRO Arbitrary Waveform Generator 5MHz |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1236458 |
Product description | RS PRO Arbitrary Waveform Generator 5MHz |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro RSDG800 Series Function/Arbitrary Waveform Generators
RS Pro RSDG800 Series function/arbitrary waveform generators output Sine, Square, Ramp, Pulse, Noise and Arbitrary waveform functions. The RSDG800 models are powered with EasyPulse technology which produces low jitter, fast rising/falling edges unaffected by frequency, even at low duty cycle settings. The advantage is that the operator has a wide range of pulse widths and transition times. This results in a more versatile generator than similar DDS designs.
SUPPLIED_WITH : Quick start guide, CD(including EasyWave computer
Features and Benefits
DDS technology, single-channel output
125 MSa/s sample rate, 14 bit vertical resolution
5 types of standard output waveform, built-in 46 arbitrary waveforms
Complete set of modulation functions: AM, DSB-AM, FM, PM, FSK, ASK, PWM, Sweep, Burst
Input/output - waveform output, synchronous signal output, external trigger input
Standard interfaces USB Device, USB Host
Supplied with powerful arbitrary editing software
Support remote control
Dimensions 229 x 105 x 281 mm
Weight 3.4 kg
Areas of Application
Analog sensor
Simulation environment signals
Circuit function test
IC test
Research & Development
Training
Specifications
Attribute | Value |
Brand | RS PRO |
Interface Type | USB Device, USB Host |
Minimum Operating Temperature | 0 °C |
Height | 105 mm |
Width | 281 mm |
Length | 229 mm |
Arbitrary Waveforms | Yes |
Resolution | 1 μHz |
Weight | 2.6 kg |
Connector Type | BNC |
Maximum Frequency | 5 MHz |
Inputs | External Trigger |
Data Entry | Keyboard |
Minimum Frequency Triangle Ramps | 1 µHz |
Minimum Frequency | 0 MHz |
Dimensions | 229 x 281 x 105 mm |
Rise - Fall Time | 1.6 ks |
Maximum Output Amplitude | 10 V Pk-Pk |
Maximum Storage | 10 |
Minimum Pulse Width | 50 ns |
Maximum Frequency Triangle Ramps | 300 kHz |
Maximum Sampling Frequency | 125 Msps |
Waveform Memory per Channel | 16 k points |
Sweep | Linear, Logarithmic |
Display Type | TFT LCD |
Maximum Operating Temperature | +40 °C |