Hammond 1554, Grey ABS Enclosure, IP66, 120 x 90 x 60.5mm
- RS Stock No.:
- 8180432
- Mfr. Prt No.:
- 1554FGY
- Brand:
- Hammond

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8180432 |
Product description | Hammond 1554, Grey ABS Enclosure, IP66, 120 x 90 x 60.5mm |
Manufacturer / Brand | Hammond |
Manufacturer part number | 1554FGY |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8180432 |
Product description | Hammond 1554, Grey ABS Enclosure, IP66, 120 x 90 x 60.5mm |
Manufacturer / Brand | Hammond |
Manufacturer part number | 1554FGY |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CA
Product Details
Hammond 1554 Watertight Plastic Enclosure
The Hammond 1554 series is a watertight enclosure moulded in grey ABS plastic with a flammability rating of UL94 HB. The two piece tongue & groove construction provides IP66 protection against oil, dust and water. The enclosure interior has DIN rail mounting tabs and vertical P.C. card guides (for 1.5 mm thick P.C. boards).
APPROVALS : Flammability rating of UL94 HB
Features and Benefits:
• Ideally suited for mounting printed circuit boards or DIN rail mounted components
• General purpose ABS plastic (material carries a flammability rating of UL94 HB)
• Light grey (RAL 7035)
• Two piece tongue & groove construction provides protection against access of oil, dust and water
• Separate pre-formed (and replaceable) silicone rubber gasket
• Designed to meet IP66 & NEMA 4, 4X, 12 & 13 ratings
• Lid is secured with self-captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings
• All stainless steel hardware to avoid corrosion caused by dissimilar metals
• Lid screws are self-captive (lid holes are threaded with the first installation of lid screws)
• Moulded internal DIN rail mounting tabs (except 1554CGY & 1554DGY)
• Threaded M3 integral brass inserts and/or standoffs (depending on size) for P.C. board or inner panel mounting in all but the smallest size (1554BGY)
• Vertical P.C. card guides (for 1.5 mm boards) are moulded in all but the smallest size enclosure (1554BGY)
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• Color matched screws
Specifications
Attribute | Value |
Brand | Hammond |
External Dimensions | 120 x 90 x 60.5 mm |
Range | 1554 |
Series | 1554 |
Lid Colour | Grey |
Colour | Grey |
Body Material | ABS |
External Width | 90 mm |
IP Rating | IP66 |
External Length | 120 mm |
Flanged | No |
External Height | 60.5 mm |
Shielded | No |
Weight | 170 g |
Gasket Material | Silicone |
Explosion Proof | No |
RAL Code | RAL 7035 |