RS PRO Waterproof Plastic Equipment case, 300 x 248 x 212mm

RS Stock No.:
1246585
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
RS stock number 1246585
Product description RS PRO Waterproof Plastic Equipment case, 300 x 248 x 212mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Watertight Equipment Case

RS Pro Watertight Equipment Cases are manufactured with a quality in mind. Made of a durable and lightweight black Polyurethane to ensure long life and safe service. All RS Pro watertight cases are sealed and equipped with steel hinges. Cases can be locked with a padlock.

Features & Benefits:
• Water tight case
• Case sealing
• Steel hinges
• Secure closing (can be locked with a padlock)
• Alveolate foam on the top
• Precutted foam at the bottom


Specifications

Attribute Value
Brand RS PRO
Material Polyurethane
Internal Height 184 mm
Internal Width 188 mm
Internal Depth 241 mm
External Dimensions 300 x 248 x 212 mm
Watertight or Waterproof Yes
Wheels No
Colour Black
IP Rating IP67
Weight 1.7 kg
Material Type Plastic
Checking stock...
IDR
2,156,957.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,156,957.96
*price per unit indicative
"RS PRO Waterproof Plastic Equipment case, 300 x 248 x 212mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products