Visaton Round Waterproof Speaker Driver, 1W nom, 2W max, 8Ω

RS Stock No.:
0512819
Mfr. Prt No.:
K 36 WP 8 OHM
Brand:
Visaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0512819
Product description Visaton Round Waterproof Speaker Driver, 1W nom, 2W max, 8Ω
Manufacturer / Brand Visaton
Manufacturer part number K 36 WP 8 OHM
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
RS stock number 0512819
Product description Visaton Round Waterproof Speaker Driver, 1W nom, 2W max, 8Ω
Manufacturer / Brand Visaton
Manufacturer part number K 36 WP 8 OHM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

3.6cm/1.4in Miniature IP65 Speaker Driver

1.4in. full range speaker with a plastic basket and diaphragm
Balanced frequency response and good voice reproduction
Well suited to outdoor applications and where ambient conditions are generally unfavourable


Specifications

Attribute Value
Brand Visaton
Nominal Rated Power 1 W
Impedance 8 Ω
Frequency Type Full Range
Diameter 36 mm
Driver Shape Round
Speaker Driver Size 8 cm (3 in) and Under
Cone/Dome Size 36 mm
Cone/Dome Width 36 mm
Frequency Response 300 Hz → 20 kHz
Waterproof Yes
Depth 6 mm
Weight 10 g
Maximum Rated Power 2 W
Minimum Frequency Response 300 Hz
Maximum Frequency Response 20 kHz
Cone/Dome Material Mylar
Checking stock...
IDR
103,106.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1103,106.87
*price per unit indicative
"Visaton Round Waterproof Speaker Driver, 1W nom, 2W max, 8Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda