Knipex Chrome Vanadium Steel Pliers Plier Set, 250 mm Overall Length

RS Stock No.:
8156356
Mfr. Prt No.:
00 20 09 V03
Brand:
Knipex

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8156356
Product description Knipex Chrome Vanadium Steel Pliers Plier Set, 250 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 00 20 09 V03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

3 Piece Alligator Water Pump Plier Set

Water pump pliers set featuring 3 different sizes of Knipex Alligator slip joint plier. Constructed from forged Chrome Vandium Steel and oil hardened for a robust design ideal for outdoor work.

Slim head desigh for working in confined areas
Quick push button adjustment
9 adjustment positions for fine adjustment
Self locking design for reduced slipping on pipes and nuts
Special hardened teeth to 61 HRC
Box joint design
Finger guard

Kit Contents:

180mm Cobra Water Pump Slip Joint Pliers (88 01 180)
250mm Cobra Water Pump Slip Joint Pliers (88 01 250)
300mm Cobra Water Pump Slip Joint Pliers (88 01 300)


Specifications

Attribute Value
Brand Knipex
Plier Type Plier Set
Material Chrome Vanadium Steel
Number of Pieces 3
Overall Length 250 mm
Checking stock...
IDR
1,343,221.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,343,221.34
*price per unit indicative
"Knipex Chrome Vanadium Steel Pliers Plier Set, 250 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products