Viso KOFPRO Waterproof Plastic Equipment case, 350 x 450 x 400mm
- RS Stock No.:
- 1247671
- Mfr. Prt No.:
- KOFPRO451
- Brand:
- Viso

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1247671 |
| Product description | Viso KOFPRO Waterproof Plastic Equipment case, 350 x 450 x 400mm |
| Manufacturer / Brand | Viso |
| Manufacturer part number | KOFPRO451 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
Viso Polyethylene Industrial Containers - KOFPRO
Polyethylene industrial containers from Viso. Designed for transporting goods from factories, markets and boats. These polyethylene high strength containers are waterproof, light and easy to transport.
Features and Benefits
Industrial chest
Stackable
100% waterproof
Closed with polyamide handle and integrated locks
Comfortable built in handles on each side
Food items stored up to 12 hours with ice
Temperature: -40 / +80°
Acid, grease and base resistant
UV protection
Material: Polyethylene
Colour: Grey
Application Information
Viso industrial containers are ideal for transporting goods from factories. Food approved and items can be stored on ice for up to 12 hours.
Specifications
| Attribute | Value |
| Brand | Viso |
| Material | PP |
| Internal Height | 250 mm |
| Internal Width | 360 mm |
| Internal Depth | 340 mm |
| Internal Dimensions | 250 x 360 x 340 mm |
| External Height | 350 mm |
| External Width | 450 mm |
| External Depth | 400 mm |
| External Dimensions | 350 x 450 x 400 mm |
| Watertight or Waterproof | Yes |
| Wheels | No |
| Colour | Grey |
| Lockable | Yes |
| Series | KOFPRO |
| IP Rating | IPX5 |
| Weight | 4 kg |
| Material Type | Plastic |