Eschenbach Magnifier, 10X x Magnification, 25mm Diameter
- RS Stock No.:
- 7802926
- Mfr. Prt No.:
- 112410
- Brand:
- Eschenbach

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7802926 |
| Product description | Eschenbach Magnifier, 10X x Magnification, 25mm Diameter |
| Manufacturer / Brand | Eschenbach |
| Manufacturer part number | 112410 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Eschenbach Watchmakers Loupes
Eschenbach's watchmaker's loupes fit comfortably to the eye and are available in magnifications from 3x to 15x. They are made from flame-retardant plastic and include an air hole to prevent condensation and fogging of the lens.
25 mm lens size
Plano-convex lens type
Various magnifications available
Specifications
| Attribute | Value |
| Brand | Eschenbach |
| Magnification Power | 10 X |
| Magnifier Type | Eye Magnifier |
| Optical Power | 40 dioptre |
| Lens Diameter | 25 mm |