Schneider Electric Thalassa PLM, PET, Wall Box, IK08, IP66, 200mm x 530 mm x 430 mm
- RS Stock No.:
- 1230657
- Mfr. Prt No.:
- NSYPLM54TG
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1230657 |
| Product description | Schneider Electric Thalassa PLM, PET, Wall Box, IK08, IP66, 200mm x 530 mm x 430 mm |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | NSYPLM54TG |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1230657 |
| Product description | Schneider Electric Thalassa PLM, PET, Wall Box, IK08, IP66, 200mm x 530 mm x 430 mm |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | NSYPLM54TG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Schneider Electric Thalassa PLM Polyester (PET) Class II Fiberglass Reinforced Wall Box Enclosures.
Schneider Electric range of Thalassa PLM polyester (fibreglass reinforced) Monobloc wall mounting wall box enclosures are suitable for indoor or outdoor use. The lightweight wall boxes have double insulation (Class II) protection and can be used in a large temperature range (960°C withstanding).
Features and Benefits.
- Large 180° door opening
- IP66 rating meaning the enclosures are dust tight and give protection against powerful jets of water and heavy seas
- Impact resistance: IK10 for plain door version, - IK08 for the glazed door (monobloc).
- Self-extinguishing material and insulator
- 960 ºC test withstanding
- 8 dimensions from 310x215x160mm up to 1056x852x350mm.
- Bosses for fixation points are moulded, inserts included.
- 2 locks with double-bar insert or 1 lock system with 3 action points.
- Version with plain or glazed door.
- Version with metallic or Bakelite mounting plate.
- Suitable for quick installation of DIN rails.
- Lightweight gives an easy installation
- Reversibility for installation right or left door opening
- No electrical contact risk
- Resistance to harsh atmospheres (indoor and outdoor use).
- Halogen free.
- Long life lasting without maintenance.
- Bureau Veritas - IEC62208 enclosure standard.
- UL508A – CAN/CSA-C22.2
Typical Applications.
The Thalassa PLM range of wall-mounting enclosures are a great choice for using in electrical distribution and control and in public areas.
- Electrical distribution and Control
- Infrastructures and Industry
- Indoor, outdoor and harsh environments
- Public areas thanks to total insulation – safety
- Automation, measurement, distribution and protection
- ATEX version for potentially explosive atmosphere
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| External Height | 530 mm |
| External Width | 430 mm |
| External Depth | 200 mm |
| Body Material | PET |
| Transparent Door | Yes |
| IP Rating | IK08, IP66 |
| Chassis Plate | No |
| Door Lock Type | Double Bar |
| Gland Plate | No |
| Colour | Grey |
| Series | Thalassa PLM |
| RAL Code | RAL 7035 |
| Fixing Kit | No |
| Internal Mounting Type | Panel |
| External Mounting Type | Bracket |
| For Protection Of | Instrumentation |
| Special Features | Flame Resistant |