Schneider Electric Thalassa PLM, Polyester, Wall Box, IK10, IP66, 160mm x 310 mm x 215 mm
- RS Stock No.:
- 1230653
- Mfr. Prt No.:
- NSYPLM32TG
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1230653 |
Product description | Schneider Electric Thalassa PLM, Polyester, Wall Box, IK10, IP66, 160mm x 310 mm x 215 mm |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | NSYPLM32TG |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1230653 |
Product description | Schneider Electric Thalassa PLM, Polyester, Wall Box, IK10, IP66, 160mm x 310 mm x 215 mm |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | NSYPLM32TG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
Schneider Electric Thalassa PLM Wall Boxes
A range of robust glass-fibre reinforced, corrosion resistant polyester wall mounting enclosures. Designed for indoor or outdoor use being both UV stable and resistant to the principle chemicals and atmospheric agents.
Features and Benefits
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm
• Self-extinguishing provides you with the added safety regarding fire protection
• No electrical contact risk
• Can be used in a large temperature range
• Halogen free
• Lightweight
• Easy to install
Typical Applications
The range of Thalassa PLM enclosures are suitable for using within electrical distribution and control applications and for automation, measurement, distribution and protection.
Specifications
Attribute | Value |
Brand | Schneider Electric |
Transparent Door | Yes |
For Protection Of | Instrumentation |
RAL Code | RAL 7035 |
Body Material | Polyester |
IP Rating | IK10, IP66 |
Gland Plate | No |
Chassis Plate | No |
External Height | 310 mm |
Fixing Kit | No |
Internal Mounting Type | Panel |
External Width | 215 mm |
Series | Thalassa PLM |
External Mounting Type | Bracket |
Colour | Grey |
Special Features | Flame Resistant |
External Depth | 160 mm |
Door Lock Type | Double Bar |