Weller Electric Soldering Iron, 120V, 60W

RS Stock No.:
0660270
Mfr. Prt No.:
T0056100399N
Brand:
Weller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0660270
Product description Weller Electric Soldering Iron, 120V, 60W
Manufacturer / Brand Weller
Manufacturer part number T0056100399N
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
RS stock number 0660270
Product description Weller Electric Soldering Iron, 120V, 60W
Manufacturer / Brand Weller
Manufacturer part number T0056100399N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Station Irons - Weller

Weller W Range Electric Soldering Irons

Introducing the W Range Electric Soldering Irons from Weller. These irons are Magnastat soldering irons, a nonsense series that offer simple yet robust soldering experience. Within the range, there is an iron to suit most applications and available in both 120 V and 230 V configurations. There plenty of power too, 60W, 100W or 200W plus a cord length of 1.5 m.

Why would you buy this product?

The W range offers the perfect tool to complement any soldering station or tool kit. Upon inspection, you can feel the quality and the engineering excellence that has gone into the design. It is perfectly weighted, made from quality materials and simple to use.

What is the Magnastat System?

The Weller Magnastat system operates through a ferromagnetic sensing device which changes its characteristics when specific temperatures are reached. This causes it to either attract or repel a permanent magnet which operates a power supply switch.

Power to the heating element can be quickly switched on or off to either provide extra power for soldering operations or reduce power when idling.

What about tips?

The W range is supplied with a CT series soldering tip, tips can be changed to suit many soldering applications and tip temperatures will vary depending on the shape and size.

Features and Benefits

  • Magnastat soldering irons

  • Robust

  • Feels great in your hand

  • 120 V and 230 V configurations

  • 60W, 100 W or 200 W

  • Cord length of 1.5 m

  • Temperature range of 260-480 °C

  • Supplied with a CT series soldering tip

W Range Model Electric Soldering Irons

Weller W 61, 60W, Type F - Schuko plug; RS stock no: 162-6760
Weller W 101, 100W, Type F - Schuko plug; RS stock no: 162-6849
Weller W 101, 100W, UK Plug; RS stock no: 337-4118
Weller W 201E, 200W UK plug; RS stock no: 660-315
Weller W 201, 200W, UK Plug; RS stock no: 660-309
Weller W 201, 200W, Type F - Schuko plug; RS stock no: 496-962

Typical Applications

Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronics prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:

  • Engineers Electricians

  • Metalworkers

  • Jewellers

FAQ’s

What tips are supplied?

  • 60 W soldering irons are supplied with CT5

  • 100 W soldering irons are supplied with CT6

  • 200 W soldering irons are supplied with CT2 F7

What is the best solder paste & wire?

Please browse our range of Solder Pastes and Solder for your desired applications.


Specifications

Attribute Value
Brand Weller
Type Soldering Iron
Soldering Tip Temperature 370 °C
Wattage 60 W
Tip Series CT
Input Voltage 120 V
Model Number W 61 E
Power Type Electric
Checking stock...
IDR
2,282,825.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,282,825.96
*price per unit indicative
"Weller Electric Soldering Iron, 120V, 60W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda