Festo 5/2 Solenoid Valve – Electrical VUVG Series 24V dc

RS Stock No.:
1366952
Mfr. Prt No.:
VUVG-B14-M52-MZT-F-1T1L
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1366952
Product description Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc
Manufacturer / Brand Festo
Manufacturer part number VUVG-B14-M52-MZT-F-1T1L
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
RS stock number 1366952
Product description Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc
Manufacturer / Brand Festo
Manufacturer part number VUVG-B14-M52-MZT-F-1T1L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Festo
Mounting Style Manifold
Solenoid Power Consumption 0.4 W, 1 W
Actuation Type Electrical
Body Material Aluminium Alloy
Minimum Operating Temperature -5 °C
Maximum Flow Rate 550 L/min
Solenoid Voltage 24 V dc
Minimum Operating Pressure -0.9 bar
Manufacturer Series VUVG
Solenoid Fitted Yes
Special Features Easy to Install, Innovative, Reliable, Versatile
Maximum Operating Temperature +50 °C
Maximum Operating Pressure 8 bar
Configuration 5/2
Number of Ports 5
Number of Positions 2
Function 5/2
Model Number p 573483
Checking stock...
IDR
1,704,777.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,704,777.17
*price per unit indicative
"Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda