VS ROTARY TOOL SET 230V

RS Stock No.:
1625349
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
RS stock number 1625349
Product description VS ROTARY TOOL SET 230V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Rotary Tool and Flexi-Drive Kit

RS Pro versatile 230 V rotary tool with flexi-drive and telescopic hanging stand for working on a wide range of intricate precision jobs. Suitable for beginners or professional user. The rotary tool is supported by a wide range of accessories and attachments.

Features and Benefits

• Speeds 10,000 to 32,000 rpm
• Available voltages 220 V to 240 V, 50 Hz
• Flexi-drive and hanging stand for conversion into a hanging motor
• Chuck capacity 1.0, 1.35, 3.0 and 3.2 mm dia.
• Attractive aluminium carry and storage case
• 1.8 m cable

Application Information

RS Pro Rotary Tool and Flexi-Drive Kit, ideal for modelling, electronics, DIY, craft work, antique repair & restoration, engraving, jewellery making.


Specifications

Attribute Value
Brand RS PRO
Multitool Type Rotary Tool
Corded/Cordless Corded
Plug Type Type C - EuroPlug, Type G - British 3-pin
Model Number RC230X
Speed 25000 rpm
Voltage Rating 230 V
Checking stock...
IDR
2,110,596.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,110,596.58
*price per unit indicative
"VS ROTARY TOOL SET 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda