RS PRO Volt-Stick PRO Non Contact Voltage Detector, 230V ac to 1000V ac

RS Stock No.:
0166838
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
RS stock number 0166838
Product description RS PRO Volt-Stick PRO Non Contact Voltage Detector, 230V ac to 1000V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Volt Stick PRO Non-Contact Voltage Indicator

The Volt Stick PRO is a pen style non-contact voltage detector from our high quality RS PRO brand. Able to safely check the presence of an AC voltage within cables, wall sockets and fuses junction boxes, conveniently no current flow is needed for operation. This is an essential tool for every electrician, technician or tradesperson.

Designed with a patented forked tip which has unsurpassed selectivity. This is because the maximum sensitivity is between the two prongs of the fork. The Volt Stick PRO also includes a tip adapter for larger cables and fuses, along with a clip in shunt for use as conventional low selectivity indicator.

Note

Will NOT detect cables behind buried plaster, buried trunking etc. and will not detect output from safety isolation transformers with earthed secondary centre tap. The unit should be checked for correct operation using a known voltage before use.

SUPPLIED_WITH : 2 x AAA batteries and instructions.

Features and Benefits:

• Powerful red light tip which glows when voltage detected
• Fully insulated
• Altitude 2000 meters
• Non-Contact Detection of AC Voltage 230 V ac to 1000 V ac
• Battery: 2 x 1.5 V batteries (AAA) (included)
• Operating Temperature -10°C to 50°C)
• Rugged, double moulded case
• Safety Compliance: CAT III 1000 V

Frequently asked questions:

What is a non-contact voltage tester used for?
Voltage testers or detectors are used to check the flow of current through a circuit. They can be used to check safety, or to ensure equipment is functioning correctly. They can also test for the current strength, whether the circuit is grounded correctly or to ensure no current is flowing at all so that work can be begin on the circuit.

How do non-contact voltage testers work?
Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current. (Alternating current) Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Length 146 mm
Maximum Detection Voltage 1000 V ac
Minimum Operating Temperature -10 °C
Minimum Detection Voltage 230 V ac
Model Number p Volt-Stick PRO
Weight 40 g
Safety Category Level CAT III
Diameter 18 mm
Safety Category Voltage 1000 V
Battery Type AAA
Safety Category CAT III 1000 V
Indicator Type Voltage
Maximum Operating Temperature +50 °C
Checking stock...
IDR
911,494.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1911,494.10
*price per unit indicative
"RS PRO Volt-Stick PRO Non Contact Voltage Detector, 230V ac to 1000V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda