STMicroelectronics Gesture Sensor Evaluation Kit for VL53L0X

RS Stock No.:
1438576
Mfr. Prt No.:
P-NUCLEO-53L0A1
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1438576
Product description STMicroelectronics Gesture Sensor Evaluation Kit for VL53L0X
Manufacturer / Brand STMicroelectronics
Manufacturer part number P-NUCLEO-53L0A1
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
RS stock number 1438576
Product description STMicroelectronics Gesture Sensor Evaluation Kit for VL53L0X
Manufacturer / Brand STMicroelectronics
Manufacturer part number P-NUCLEO-53L0A1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

P-NUCLEO-53L0A1 VL53L0X Expansion Board and STM32F401 MCU Board

The P-NUCLEO-53L0A1 kit is based on the VL53L0X ranging and gesture detection module using FlightSense™ technology. This technology allows absolute distance to be measured independent of target reflectance. The VL53L0X precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight). In order to evaluate the VL53L0X in an environment as close as possible to its final application, the expansion board comes with a holder in which three different height spacers of 0.25, 0.5 and 1mm can be fitted. They are used to simulate the air gap between a cover glass and the sensor.

Note

The VL53L0X is a Class 1 Laser product.

SUPPLIED_WITH : NUCLEO-F401RE STM32 MCU board, 3 x height spacers,

Sensor Interfaces, STMicroelectronics

NUCLEO-53L0A1 Expansion Board Features

• VL53L0X ranging and gesture detection module
• 4-digit 7-segment display indicates target object range
• Headers for two VL53L0X satellite modules
• Arduino v3 compatible Shield headers for host MCU board connection
• Holder for sensor cover glass and spacer


Specifications

Attribute Value
Brand STMicroelectronics
Kit Classification Evaluation Kit
Featured Device VL53L0X
Sensor Technology Gesture Sensor
Checking stock...
IDR
1,103,233.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,103,233.02
*price per unit indicative
"STMicroelectronics Gesture Sensor Evaluation Kit for VL53L0X" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products