Rexnord Beam Coupling Coupler 110mm Outside Diamter

RS Stock No.:
8087184
Mfr. Prt No.:
VIVA-V110-ELEMENT
Brand:
Rexnord
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
RS stock number 8087184
Product description Rexnord Beam Coupling Coupler 110mm Outside Diamter
Manufacturer / Brand Rexnord
Manufacturer part number VIVA-V110-ELEMENT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Elastomer Couplings

Rexnord Viva Elastomer Coupling

This elastomeric coupling range from Rexnord is low maintenance requiring no lubrication. The soft polymer element is able to cope with, and correct for considerable mis-alignment. Two piece polymer element allow's for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Polyurethane element cushions connected components from vibration and shock. Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. ATEX approved.
One complete coupling requires the purchase of two hubs and a polymer connecting element.

Built in Overload Protection
Close Coupled and Spacer Versions Available to Allow for Different Shaft Spacings
For Applications up to 7,500 rpm
Low Maintenance
ATEX


Specifications

Attribute Value
Brand Rexnord
Coupling Types Beam Coupling
Outside Diameter 110 mm
Torque Rating 62 Nm
Misalignment - Angular 4 °
Misalignment - Parallel 1.6 mm
Misalignment - Axial 4.2 mm
Checking stock...
IDR
2,790,493.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,790,493.56
*price per unit indicative
"Rexnord Beam Coupling Coupler 110mm Outside Diamter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda