RS PRO Elastomer O-Ring Cord, 5.7mm Diameter, 8.5m Length

RS Stock No.:
2459678
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2459678
Product description RS PRO Elastomer O-Ring Cord, 5.7mm Diameter, 8.5m Length
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
RS stock number 2459678
Product description RS PRO Elastomer O-Ring Cord, 5.7mm Diameter, 8.5m Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

O-Ring Replacement Cord - Viton

The O-Ring is a simple, versatile and economical device with a vast range of uses. The most common of these uses is a static seal replacing a gasket or sealing washer. O-Rings can also be used as a single or double acting dynamic seal. It can be used to seal both radially and axially.

Features and Benefits

• Can be used in O-Ring kits
• Available in various diameters

Product Application Information

The O-Ring is ideal for sealing a multitude of simple and complex applications and can deal with both gaseous and liquid media.


Specifications

Attribute Value
Brand RS PRO
Material Elastomer
Diameter 5.7 mm
Length 8.5 m
Checking stock...
IDR
2,145,944.51
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
12,145,944.51
*price per unit indicative
"RS PRO Elastomer O-Ring Cord, 5.7mm Diameter, 8.5m Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products