1060-41-000 Laser Module, 670nm 1mW, Modulating, Linear & TTL control Ellipse pattern -8 → -12 V

RS Stock No.:
0564504
Mfr. Prt No.:
1060-41-000
Brand:
Global Laser

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0564504
Product description 1060-41-000 Laser Module, 670nm 1mW, Modulating, Linear & TTL control Ellipse pattern -8 → -12 V
Manufacturer / Brand Global Laser
Manufacturer part number 1060-41-000
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
RS stock number 0564504
Product description 1060-41-000 Laser Module, 670nm 1mW, Modulating, Linear & TTL control Ellipse pattern -8 → -12 V
Manufacturer / Brand Global Laser
Manufacturer part number 1060-41-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Laser Modules, Global Laser

Beta TX Series

The Beta TX series from Global Laser consists of high-quality laser diode modules. These modules combine a laser diode, a driver and modulation circuitry, and a collimating lens. All housed in a black powder coated brass body which is electrically isolated
A high-quality adjustable lens enables the Beta TX modules to provide a highly collimated visible beam. This quality is ideal for precision applications such as alignment, edge detection and targeting.
The visible laser spot size is adjustable by simply shining it onto a suitable target and adjusting using the focusing tool provided.
The lasers can be amplitude modulated using digital or analogue signals over a frequency range of 100 Hz to 50 MHz. This feature makes them ideal for use in data transmission and audio/video communications.

Note

The spot size is obtained by optical measurement at a distance of 25mm.

WARNING : These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Electrical Connections:
Black: -Vcc
Green: 0v
White: Interlock
Blue: TTL disable
Green & yellow (twisted pair): Modulation


Specifications

Attribute Value
Brand Global Laser
Laser Type Modulating
Laser Colour Red
Emission Pattern Ellipse
Laser Wavelength 670 nm
Optical Output Power 1 mW
Control Type Linear, TTL
Laser Class 2
Parallel Beam Divergence FWHM 0.5 mrad
Perpendicular Beam Divergence FWHM 0.5 mrad
Dimensions 15.25 (Dia.) x 75 mm
Diameter 15.25 mm
Length 75 mm
Maximum Supply Voltage -12 V
Minimum Supply Voltage -8 V
Series Beta TX
Supply Voltage Range -8 → -12 V
Checking stock...
IDR
3,562,483.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,562,483.96
*price per unit indicative
"1060-41-000 Laser Module, 670nm 1mW, Modulating, Linear & TTL control Ellipse pattern -8 → -12 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products