3M Scotch 471 Red Vinyl 33m Lane Marking Tape, 0.14mm Thickness
- RS Stock No.:
- 1747900
- Mfr. Prt No.:
- 471
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1747900 |
| Product description | 3M Scotch 471 Red Vinyl 33m Lane Marking Tape, 0.14mm Thickness |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 471 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | 3M |
| Tape Type | Lane Marking Tape |
| Colour | Red |
| Backing Material | Vinyl |
| Width | 19 mm |
| Length | 33 m |
| Thickness | 0.14 mm |
| Adhesion Strength | 2.5 N/cm |
| Tensile Strength | 27 N/cm |
| Elongation at Break | 130 % |
| Maximum Operating Temperature | +77 °C |
| Minimum Operating Temperature | +4 °C |
| Adhesive Material | Rubber |
| Model Number | Scotch 471 |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda