3M Scotch 471 Yellow Vinyl 33m Lane Marking Tape, 0.14mm Thickness

RS Stock No.:
1747903
Mfr. Prt No.:
471 12mmx33m yellow
Brand:
3M
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
RS stock number 1747903
Product description 3M Scotch 471 Yellow Vinyl 33m Lane Marking Tape, 0.14mm Thickness
Manufacturer / Brand 3M
Manufacturer part number 471 12mmx33m yellow

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand 3M
Model Number Scotch 471
Backing Material Vinyl
Tensile Strength 27 N/cm
Width 12 mm
Maximum Operating Temperature +77 °C
Adhesive Material Rubber
Elongation at Break 130 %
Tape Type Lane Marking Tape
Thickness 0.14 mm
Minimum Operating Temperature +4 °C
Colour Yellow
Adhesion Strength 2.5 N/cm
Length 33 m
Checking stock...
IDR
364,912.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1364,912.31
*price per unit indicative
"3M Scotch 471 Yellow Vinyl 33m Lane Marking Tape, 0.14mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda