Merlett Plastics Hose, Black, 16.4mm External Diameter, 30m Long, Reinforced, 12mm Bend Radius
- RS Stock No.:
- 1259430
- Mfr. Prt No.:
- 9112271279201
- Brand:
- Merlett Plastics

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1259430 |
| Product description | Merlett Plastics Hose, Black, 16.4mm External Diameter, 30m Long, Reinforced, 12mm Bend Radius |
| Manufacturer / Brand | Merlett Plastics |
| Manufacturer part number | 9112271279201 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Merlett Vinilflex N Hose
The Vinilflex hose from Merlett is a lightweight PVC hose with a rigid spiral. Its smooth surface makes it ideal for suction and the ducting of air, fumes, chips, dust and textile filaments. It is also capable of protecting electrical cables. The hose is self-extinguishing in compliance with UL 94 V2.
Features and Benefits
• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -10°C to 65°C
• Crush resistant
• Self-extinguishing
Product Application Information
Ideal for applications in industry.
Specifications
| Attribute | Value |
| Brand | Merlett Plastics |
| Inner Diameter | 12 mm |
| Outer Diameter | 16.4 mm |
| Colour | Black |
| Reinforced | Yes |
| Length | 30 m |
| Minimum Operating Temperature | -10 °C |
| Maximum Operating Temperature | +65 °C |
| Bend Radius | 12 mm |
| Operating Temperature Range | -10 → 65 °C |