TE Connectivity Vibration Sensor -20°C → +60°C, Dimensions 17.8 x 6 x 1.7 mm

RS Stock No.:
8937376
Mfr. Prt No.:
1005939-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937376
Product description TE Connectivity Vibration Sensor -20°C → +60°C, Dimensions 17.8 x 6 x 1.7 mm
Manufacturer / Brand TE Connectivity
Manufacturer part number 1005939-1
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
RS stock number 8937376
Product description TE Connectivity Vibration Sensor -20°C → +60°C, Dimensions 17.8 x 6 x 1.7 mm
Manufacturer / Brand TE Connectivity
Manufacturer part number 1005939-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity MiniSense 100 Series Vibration Sensors

The TE Connectivity MEAS MiniSense 100 series are economical, cantilever-type vibration sensors. Loaded by a mass, these sensors feature a high level of sensitivity at low frequencies and can be used in applications that detect impact or continuous vibration. Constructed with a rugged, flexible PVDF sensing element, these vibration sensors are able to withstand high shock overloads and the sensor area is shielded, allowing for improved RFI/EMI rejection. Suitable applications include anti-theft devices, vital signs monitoring, tamper detection, impact sensing, washing maching load imbalance and vehicle motion sensors.

Horizontal or vertical mounting
Shielded construction
Solderable pins that allow for easy installation
High voltage sensitivity
Low cost
Good frequency response
Excellent linearity
Analog output


Specifications

Attribute Value
Brand TE Connectivity
Depth 1.7 mm
Minimum Operating Temperature -20 °C
Length 17.8 mm
Width 6 mm
Dimensions 17.8 x 6 x 1.7 mm
Maximum Operating Temperature +60 °C
Switching Frequency 75 Hz
Checking stock...
IDR
80,870.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
180,870.19
*price per unit indicative
"TE Connectivity Vibration Sensor -20°C → +60°C, Dimensions 17.8 x 6 x 1.7 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products