3M 5952F, VHB™ Black Foam Tape, 19mm x 14m, 1.1mm Thick

RS Stock No.:
7638804
Mfr. Prt No.:
3M 5952 19mm x 13,7m
Brand:
3M
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
RS stock number 7638804
Product description 3M 5952F, VHB™ Black Foam Tape, 19mm x 14m, 1.1mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 5952 19mm x 13,7m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand 3M
Adhesion Strength 49 N/cm
Length 14 m
Single/Double Sided Double Sided
Maximum Operating Temperature +150 (Short Term) °C
Adhesive Material Modified Acrylic
Thickness 1.1 mm
Colour Black
Series VHB™
Model Number 5952F
Backing Material Acrylic Foam
Width 19 mm
Foam Density 590 kg/m³
Checking stock...
IDR
1,169,103.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,169,103.94
*price per unit indicative
"3M 5952F, VHB™ Black Foam Tape, 19mm x 14m, 1.1mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda