RS PRO Angled Bracket for DIN Rail
- RS Stock No.:
- 0606866
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0606866 |
Product description | RS PRO Angled Bracket for DIN Rail |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0606866 |
Product description | RS PRO Angled Bracket for DIN Rail |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
DIN Rails and Accessories
RS PRO Angled DIN Rail Mounting Brackets for DIN Rail Terminal
This range of RS PRO angled horizontal and vertical brackets feature a lightweight yet highly durable construction. The horizontal bracket is commonly used to brace horizontally mounted support rail between two vertically mounted rails and supporting heavy electrical equipment such as large transformers, contactors and more. The vertical brackets with reinforced corner web is ideal for frame construction. Both brackets are also suitable for use with a support rail in a range of applications.
Features and Benefits
- Suitable for use with the support rail
- Horizontal type commonly used to brace horizontally mounted support rail between two vertically mounted rails
- Vertical type comes with reinforcing corner web, used for frame construction
Applications
DIN rail mounting brackets are an excellent installation component for DIN rails allowing you to enhance the functionality of terminal blocks and terminals. DIN rail mounting brackets allow you to safely and secure install DIN rails in a wide range of environments whilst utilising space. They are commonly used for installing a range of electrical components and devices such as:
- Power supplies
- Circuit breakers
- Terminal blocks
- Solenoids
FAQs
What options are available?
606-850: Horizontal DIN rail angled bracket, 90°
606-866: Vertical DIN rail angled bracket, 90°
Specifications
Attribute | Value |
Brand | RS PRO |
For Use With | DIN Rail |
Accessory Type | Angled Bracket |