Saint Gobain Fluid Transfer Versilon™ SPX-60 FB Translucent Silicone Tubing, 8mm Bore Size , 25m Long , , Food Grade, No
- RS Stock No.:
- 1639362
- Mfr. Prt No.:
- ABX6FB028-C
- Brand:
- Saint Gobain Fluid Transfer
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
| RS stock number | 1639362 |
| Product description | Saint Gobain Fluid Transfer Versilon™ SPX-60 FB Translucent Silicone Tubing, 8mm Bore Size , 25m Long , , Food Grade, No |
| Manufacturer / Brand | Saint Gobain Fluid Transfer |
| Manufacturer part number | ABX6FB028-C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
| Attribute | Value |
| Brand | Saint Gobain Fluid Transfer |
| Material | Versilon™ SPX-60 FB |
| Bore Size | 8 mm |
| Length | 25 m |
| Food Grade | Yes |
| Internal Diameter | 8 mm |
| External Diameter | 12 mm |
| Colour | Translucent |
| Peristaltic Pump Compatible | No |
| Maximum Operating Temperature | +200 °C |
| Minimum Operating Temperature | -50 °C |