Facom 1/4 in Adjustable Torque Screwdriver, 0.15 → 0.75Nm
- RS Stock No.:
- 7691773
- Mfr. Prt No.:
- A.301MT
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7691773 |
| Product description | Facom 1/4 in Adjustable Torque Screwdriver, 0.15 → 0.75Nm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | A.301MT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Low Torque Screwdriver - Micro-Tech® bit drivers
The A301MT is a lightweight and compact adjustable type screwdriver from Facom which has been designed for low torque load. Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to the specified torque.
SUPPLIED_WITH : Calibration certificate and adjusting key
Features and Benefits:
Micro-Tech® bit driver with hexagon socket drive for 4mm bits
Reduced weight and size specifically designed for low torques
Clockwise operation
Release type torque drivers
Vernier scale on the tool is clear and easy to view
82H.4: Adjustment key 4 mm
Length: 130mm
Weight: 130g
Application Information
A torque driver is a screwdriver with a clutch that ensures tightening to the specified torque. Torque can be adjusted due to desired requirements. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. Torque screwdrivers are used in:
Manufacturing of high-quality machinery
Maintenance of machinery
Laboratories
Nuclear equipment production and servicing
Medical equipment production and servicing
FAQ:
In what range of torque does this screwdriver work?
The torque setting is 15 to 75 Ncm
What’s the compatible bit size?
Hexagon socket drive for 1/4 inch bits
Care and Maintenance
Driver can be cleaned with a dry cloth but do not use solvent or detergent
Do not dismantle the screwdriver
Have the screwdriver checked regularly
Specifications
| Attribute | Value |
| Brand | Facom |
| Torque Range | 0.15 → 0.75 Nm |
| Type | Adjustable |
| Drive Size | 1/4 in |
| Accuracy | ±6 % |