Mitutoyo 527-103 300mm Metric Depth Gauge, Stainless Steel, 350g
- RS Stock No.:
- 0734191
- Mfr. Prt No.:
- 527-103
- Brand:
- Mitutoyo

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0734191 |
| Product description | Mitutoyo 527-103 300mm Metric Depth Gauge, Stainless Steel, 350g |
| Manufacturer / Brand | Mitutoyo |
| Manufacturer part number | 527-103 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Vernier Depth Gauge
Hardened stainless steel vernier slide body
100mm standard size base plate
Vernier scale allows resolution to 0.02mm
Fine adjustment screw
Vernier lock screw
Specifications
| Attribute | Value |
| Brand | Mitutoyo |
| Maximum Measurement | 300 mm |
| Accuracy | ±0.04 mm |
| Resolution | 0.02 mm |
| Vernier | Yes |
| Imperial or Metric | Metric |
| Finish | Hardened & Micro Lapped |
| Material | Stainless Steel |
| Weight | 350 g |