VentGLAND Polyamide M20 Cable Gland, 13mm, IP68, IP69K, Grey

RS Stock No.:
6948908
Mfr. Prt No.:
ESVG 20 GRY
Brand:
WISKA

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6948908
Product description VentGLAND Polyamide M20 Cable Gland, 13mm, IP68, IP69K, Grey
Manufacturer / Brand WISKA
Manufacturer part number ESVG 20 GRY
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
RS stock number 6948908
Product description VentGLAND Polyamide M20 Cable Gland, 13mm, IP68, IP69K, Grey
Manufacturer / Brand WISKA
Manufacturer part number ESVG 20 GRY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

WISKA IP69K Metric VentGLAND Cable Glands

The VentGLAND has a micro-porous, liquid tight PTFE membrane that literally lets the casing breathe, which then compensates different pressures inside and outside the casing. Hence, condensation is reduced to a minimum while the high-tech membrane seals in such a way that dirt and water cannot penetrate into the casing.

Features and Benefits

Cable gland and pressure compensation in one
Reduces condensation to a minimum
Fast replacement of a traditional cable gland due to identical sizes


Specifications

Attribute Value
Brand WISKA
Thread Size M20
Material Polyamide
Maximum Cable Diameter 13 mm
Minimum Cable Diameter 6 mm
Colour Grey
IP Rating IP68, IP69K
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Series VentGLAND
Checking stock...
IDR
147,999.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1147,999.79
*price per unit indicative
"VentGLAND Polyamide M20 Cable Gland, 13mm, IP68, IP69K, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda