Ideal Networks Cable Tester RJ12, RJ45, VDV II

RS Stock No.:
8123889
Mfr. Prt No.:
R158000
Brand:
Ideal Networks

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8123889
Product description Ideal Networks Cable Tester RJ12, RJ45, VDV II
Manufacturer / Brand Ideal Networks
Manufacturer part number R158000
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
RS stock number 8123889
Product description Ideal Networks Cable Tester RJ12, RJ45, VDV II
Manufacturer / Brand Ideal Networks
Manufacturer part number R158000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Cable Tester

The new VDV series from Ideal Networks are easy to use voice, data and video cable verifiers. Featuring state of the art technology the VDV II offers functionality not previously available in a wiremapper. An advanced wire map engine displays complex faults instantaneously. (Time Domain Reflectometry) Integrated RJ11, RJ12, RJ45 and F-Type connectors allow fast tests on low-voltage cables, and prevent the need for adapters, probes or separate testers. The remote unit is stored within the device to reduce loss and damage, alongside the large view back-lit screen this device is robust, fast and efficient.

SUPPLIED_WITH : 1 x dual port remote unit, 1 x coax remote unit, 1

Features and Benefits:

• Tone generator
• PoE Detection and voltage information
• Supports all common LAN cables
• Ethernet detection, network rate and duplex
• Media Service Detection, Analog and Digital
• Voltage protection


Specifications

Attribute Value
Brand Ideal Networks
Equipment Type Cable Tester
Connector Type RJ12, RJ45
Tone Yes
Power Source Battery
Battery Type 9V
Battery Life 20 h
Weight 260 g
Display Type LCD
Height 36 mm
Length 160 mm
Maximum Operating Temperature +50 °C
Minimum Operating Temperature 0 °C
Width 76 mm
Model Number p VDV II
Checking stock...
IDR
2,836,225.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,836,225.60
*price per unit indicative
"Ideal Networks Cable Tester RJ12, RJ45, VDV II" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda