RS PRO 11 Piece Electricians Tool Kit with Pouch, VDE Approved

RS Stock No.:
0161221
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
RS stock number 0161221
Product description RS PRO 11 Piece Electricians Tool Kit with Pouch, VDE Approved
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO 11 Piece VDE Tool Kit

RS PRO 11 piece electrician’s tool kit is designed for mobile and on-site technicians, to ensure there is always the right tool at hand to complete a variety of jobs. These tools are ideal for professionals who work on or around electrically live circuits. The VDE approved tools have been tested for use up to 1000 V ac.
The kit comes supplied in a zipped wallet which is ideal to protect, store and organise your tools.

The set contains a selection of essential hand tools which includes screwdrivers, pliers and cutters. This tool kit is an ideal choice for both electrical and industrial engineering applications as well as the home.

RS PRO have a range of high-quality complete tool kits, tool boxes and tool sets at an affordable price to suit all your requirements.

Features and Benefits:

VDE approved for electrical safety
Constructed from high-grade steel
Comfort grip handles
Tool storage: supplied in a hard-wearing polyester fabric zipped wallet
Long lasting and hard wearing tools

Product Application Information
This tool set has been specially designed to be used by electricians and for use in any electrical application.

What do you get?

Kit Contents

Pliers and Cutters
180 mm Combination Pliers
160 mm Snipe Nose Pliers
200 mm Snipe Nose Pliers
160 mm Side Cutters

Screwdrivers
Slotted: 3 x 100 mm, 4 x 100 mm, 5.5 x 12 5mm, 6.5 x 150 mm

Phillips: PH0 x 80, PH1 x 80, PH2 x 100 mm

Why choose this product?
This 11 piece tool kit is a very useful selection of insulated tools. The tools are ideal for anyone working with live equipment. The case is small and portable and the selection of tools are suitable for a variety of jobs. They are fitted with comfort grip handles for a more comfortable hold and a great choice for electricians.

What does VDE Approved mean?

VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction and ergonomics have been met.

Due to health and safety regulations, the VDE standard is being recognised more and is commonly found in the building trade.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 11
Storage Type Pouch
VDE/1000V Approved Yes
Set Type Electricians
Set Contents Cutters, Pliers, Screwdriver
Checking stock...
IDR
5,884,538.78
Out of stock
Price Set
Unit(s)Per Unit(IDR)
15,884,538.78
*price per unit indicative
"RS PRO 11 Piece Electricians Tool Kit with Pouch, VDE Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda