Knipex 160 mm Side Cutters

RS Stock No.:
1585338
Mfr. Prt No.:
70 06 160
Brand:
Knipex
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
RS stock number 1585338
Product description Knipex 160 mm Side Cutters
Manufacturer / Brand Knipex
Manufacturer part number 70 06 160

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

VDE Side Cutters

APPROVALS : VDE

Chrome plated vanadium steel jaw
Soft cushioned grip
Excellent mechanical and electrical properties over temperature range -25°C to +70°C
Tested to 10 000V
Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems


Specifications

Attribute Value
Brand Knipex
Type Side Cutters
Overall Length 160 mm
Checking stock...
IDR
728,775.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1728,775.72
*price per unit indicative
"Knipex 160 mm Side Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products