Wera VDE Phillips, Slotted Screwdriver Set 7 Piece

RS Stock No.:
8759107
Mfr. Prt No.:
031575
Brand:
Wera
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
RS stock number 8759107
Product description Wera VDE Phillips, Slotted Screwdriver Set 7 Piece
Manufacturer / Brand Wera
Manufacturer part number 031575

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 7 Piece Kraftform Comfort VDE Screwdriver Set (1160 i/7)

Wera VDE insulated Kraftform Comfort ergonomic screwdrivers for quick and low fatigue working.

Non-roll hexagon shoulder to prevent lost drivers
Black tip and hardened for corrosion protection and an exact fit
Screwdriver size and tip type marked onto the handle for quick identification of the right sized tool
Suppliedwith a Wera voltage tester


Specifications

Attribute Value
Brand Wera
Screwdriver Type VDE
Number of Pieces 7
Tip Size 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5.5 mm, PH1, PH2
Tip Type Phillips, Slotted
Checking stock...
IDR
589,481.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1589,481.80
*price per unit indicative
"Wera VDE Phillips, Slotted Screwdriver Set 7 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda