Wera VDE Phillips, Slotted Screwdriver Set 6 Piece

RS Stock No.:
1230532
Mfr. Prt No.:
006145
Brand:
Wera
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
RS stock number 1230532
Product description Wera VDE Phillips, Slotted Screwdriver Set 6 Piece
Manufacturer / Brand Wera
Manufacturer part number 006145

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 6 Piece Kraftform Plus VDE Screwdriver Set (160 i/6)

Wera VDE insulated Kraftform Plus ergonomic screwdrivers. Kraftform Plus handles are designed to make full contact with the hand for excellent friction free control with soft zones for a high amount of torque transfer.

Reduced diameter blades for easy access
Non-roll hexagon shoulder to prevent lost drivers
Screwdriver size and tip type marked onto the handle for quick identification of the right sized tool
Supplied in a display and storage rack


Specifications

Attribute Value
Brand Wera
Screwdriver Type VDE
Number of Pieces 6
Tip Size 0.4 x 2.5 mm, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, PH1, PH2
Tip Type Phillips, Slotted
Checking stock...
IDR
668,359.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1668,359.08
*price per unit indicative
"Wera VDE Phillips, Slotted Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda