Wera 70 mm blade 3mm blade tip Mains Tester Screwdriver with Neon Indicator

RS Stock No.:
0828022
Mfr. Prt No.:
005655
Brand:
Wera
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
RS stock number 0828022
Product description Wera 70 mm blade 3mm blade tip Mains Tester Screwdriver with Neon Indicator
Manufacturer / Brand Wera
Manufacturer part number 005655

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wera 247 VDE, Kraftform Plus, (100 VDE), Single-Pole Voltage Tester Screwdriver.

From Wera this is the 247 Kraftform Plus, 100 VDE, Single-Pole Voltage Tester Screwdriver used to detect voltages within the 150 V to 250 V range and equipped with the handy and practical pocket clip. The voltage tester blade is made from chrome-vanadium steel complete with hardened blade, 3 mm slotted tip. The complete screwdriver includes a neon indicator which has been fully sealed within the screwdrivers Kraftform ergonomic handle ensuring your safety. The Kraftform handle is easy and comfortable in your hand plus features the Wera hexagonal anti-roll feature, so the voltage tester stays put when not in use.

Features and Benefits.

  • 247 VDE Kraftform Plus Voltage Tester screwdriver.

  • Series 100 VDE.

  • Voltage range 150 V to 250 V.

  • Fully rated to 1,000 V.

  • ISO 57680/6 and VDE 0680/6.

  • Single-pole.

  • Blade is chrome-vanadium steel (blade length 70 mm).

  • Hardened steel 3 mm blade tip.

  • Slotted blade tip.

  • Built-in neon-indicator lamp.

  • Kraftform Plus Handle is fully sealed (safe and secure, ergonomic).

  • Anti- roll design.

  • Handle has a clip (pocket style) for safe and secure storage (preventing damage).

  • Weight 28 g.

  • Dimensions 140 x 25 x 25 mm.

Applications.

  • Electrical voltage testing.

  • Testing voltages within a specified range.

  • Voltages 150 V to 250 V.

  • Single-pole.

What is a Voltage Tester Used For?

Wera single-pole voltage tester is a simple device that checks for electrical current passing through a circuit. It is helpful when doing any kind of DIY electrical work.


Specifications

Attribute Value
Brand Wera
Overall Length 146 mm
Minimum Voltage 150 V
Blade Tip Size 3 mm
Blade Length 70 mm
Maximum Voltage 250 V
Indicator Type Neon
Checking stock...
IDR
199,291.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1199,291.00
*price per unit indicative
"Wera 70 mm blade 3mm blade tip Mains Tester Screwdriver with Neon Indicator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda