Wiha Tools Phillips Standard Screwdriver PH2 Tip, VDE 1000V Approved

RS Stock No.:
7064856
Mfr. Prt No.:
35394
Brand:
Wiha Tools
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
RS stock number 7064856
Product description Wiha Tools Phillips Standard Screwdriver PH2 Tip, VDE 1000V Approved
Manufacturer / Brand Wiha Tools
Manufacturer part number 35394

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SoftFinish® Electric slimFix Screwdriver

High quality chrome-vanadium molybdenum steel
Hardened, black-finish
Ergonomic SoftFinish® multi-component handle
Roll-off protection
For work on or around electrical components up to 1000 V AC.
VDE-tested and with GS mark.
Manufactured to IEC 60900:2004.


Specifications

Attribute Value
Brand Wiha Tools
Screwdriver Type Standard
Tip Size PH2
Handle Material Bi-material
Tip Type Phillips
Blade Length 100 mm
Overall Length 218 mm
VDE/1000V Approved Yes
Blade Material Chrome Vanadium Molybdenum Steel
Checking stock...
IDR
508,192.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1508,192.05
*price per unit indicative
"Wiha Tools Phillips Standard Screwdriver PH2 Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products