Wera Screwdriver Bit Set 7 Pieces
- RS Stock No.:
- 1230463
- Mfr. Prt No.:
- 003473
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1230463 |
| Product description | Wera Screwdriver Bit Set 7 Pieces |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 003473 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera 7 Piece Kraftform Kompakt VDE Interchangeable Blades Set (60i/68i)
Wera have created a superb interchangeable VDE screwdriver. The set consists of 6 insulated blades, an 817 VDE handle and all presented in a robust folding bag.
Interchangeable blades
Each individual blade is insulated, 154 mm in length and have the size stamped for reference. Attachment to the VDE handle is seamless and lock in securely without any movement.
Tip Types: Hex, Phillips, Slotted and Square
Wera 817 VDE Kraftform Blade-holding Handle
A high-quality VDE handle, exclusive to Wera Kraftform VDE Interchangeable blades. This handle is designed with smooth hard zones and a soft grip that feels comfortable in the hand during extended use. At its core is a resistant plastic that secures the screwdriver blade even under heavy load. Offers fast blades changes and high torque transfer making this the ideal choice for professional and DIY applications.
Folding Bag
The folding bag is robust, has individual loops to house each item and flaps to protect the tip and the base on the interchangeable screwdrivers. The bag can be attached to a belt so the engineer always has the tools close at hand.
Features and Benefits
• Insulated Interchangeable blades
• Blade-holding VDE handle - Yellow / Red colour bi-material
• Ergonomically designed
• Soft grip for comfortable operation and higher torque
• Anti-roll off
• Wera 260 compatible
• Folding bag
Testing
Each piece has been individually tested at 10,000 V to IEC 60900 standard. Safe to work with loads up to 1,000 V.
Typical Applications:
This handles unique design means there is no need to carry multiple screwdrivers to the job. Ideal for electrical engineers during electrical installations. When used in conjunction with interchangeable blades it makes life so much easier, plus offers protection from high current voltage and user fatigue.
Are the screwdriver bits magnetised?
No, the screwdriver bits are not magnetised.
Is this screwdriver VDE approved?
Yes, each individual item has been tested at 10,000 V to IEC 60900 standard.
Is the handle available separately?
Yes, the 817 VDE handle can be purchased separately – RS stock no: 408-142
Specifications
| Attribute | Value |
| Brand | Wera |
| Overall Length | 102 mm, 154 mm |
| Type | Screwdriver Bit Set |
| Number of Pieces | 7 |