Bourns, MOV-14D Metal Oxide Varistor 460pF 50A, Clamping 710V, Varistor 430V

RS Stock No.:
8518322
Mfr. Prt No.:
MOV-14D431K
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8518322
Product description Bourns, MOV-14D Metal Oxide Varistor 460pF 50A, Clamping 710V, Varistor 430V
Manufacturer / Brand Bourns
Manufacturer part number MOV-14D431K
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
RS stock number 8518322
Product description Bourns, MOV-14D Metal Oxide Varistor 460pF 50A, Clamping 710V, Varistor 430V
Manufacturer / Brand Bourns
Manufacturer part number MOV-14D431K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Metal Oxide Varistors - Bourns - MOV Series

The Bourns MOV-14D Series of 14 mm radial leaded varistor devices protects against over voltage transients such as lightning, power contact and power induction.

The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits and will provide excellent reliability.

High voltage rating
Fast response time
Bidirectional
Surge protection


Specifications

Attribute Value
Brand Bourns
Capacitance 460 pF
Maximum AC Voltage Rating 275 V
Maximum DC Voltage Rating 350 V
Varistor Voltage 430 V
Series MOV-14D
Energy 115 J
Material Metal
Lead Pitch 7.5 mm
Dimensions 16.5 (Dia.) x 5.2 mm
Thickness 5.2 mm
Maximum Surge Current 4500 A
Clamping Voltage 710 V
Clamping Current 50 A
Length 40 mm
Diameter 16.5 mm
Checking stock...
IDR
4,720.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,720.05
*price per unit indicative
"Bourns, MOV-14D Metal Oxide Varistor 460pF 50A, Clamping 710V, Varistor 430V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda